Sign in to ask questions about the Vishay 1N4735A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4735A technical specifications.
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1.3W |
| Output Current | 620mA |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.2V |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4735A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
