
Zener Diodes 6.2 Volt 1.3 Watt
Vishay 1N4735A-TAP technical specifications.
| Package/Case | DO-41 |
| Impedance | 2R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 146mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.
