
The 1N4740A-TR is a Zener diode from Vishay with a maximum operating temperature of 175°C. It has a maximum power dissipation of 1.3W and a maximum reverse current of 10uA. The diode is packaged in a DO-41 package and is mounted through a hole. It is compliant with RoHS regulations and has a tolerance of 5%.
Vishay 1N4740A-TR technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.6mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 0.161inch |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Working Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4740A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.