This silicon planar power Zener diode is part of Vishay's 1N4728A to 1N4761A family. It is intended for voltage stabilization and clipping circuits with high power rating. The manufacturer specifies a standard Zener voltage tolerance of ±5%. Vishay classifies it within its Zener Diodes product line and provides package information and marking documentation for the family.
Sign in to ask questions about the Vishay 1N4741A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4741A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 1.1A |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4741A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.