
The 1N4742A is a Zener diode from Vishay with a maximum operating temperature of 200°C and a maximum power dissipation of 1W. It is packaged in a DO-41 package and is lead free. The diode has a Zener voltage of 12V and an output current of 1.2A. The 1N4742A is RoHS compliant and available in an ammo pack.
Sign in to ask questions about the Vishay 1N4742A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4742A technical specifications.
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1.3W |
| Output Current | 1.2A |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4742A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
