
The 1N4744A is a Zener diode from Vishay with a maximum operating temperature of 200°C and a maximum power dissipation of 1.3W. It is packaged in a DO-41 case and is lead free. The diode has a DC rated voltage of 15V and an output current of 1.5A. It is RoHS compliant and available in an ammo pack.
Sign in to ask questions about the Vishay 1N4744A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4744A technical specifications.
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1.3W |
| Output Current | 1.5A |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4744A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
