Vishay 1N4745A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.3W |
| Output Current | 1.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 16V |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4745A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
