The 1N4747 is a silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 1W. It features a unidirectional polarity and is packaged in a DO-204AL axial lead package. The diode element is made of silicon and has a pin count of 2. It is suitable for use in a variety of applications, including voltage regulation and protection circuits.
Vishay 1N4747 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1N4747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.