
The 1N4747A-TAP is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It features a maximum power dissipation of 1.3W and a Zener voltage of 20V. The diode is packaged in a DO-41 case and is available in quantities of 25,000 per reel. The 1N4747A-TAP is RoHS compliant and suitable for use in through-hole mounting applications.
Vishay 1N4747A-TAP technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 22R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 45mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
