The Vishay 1N4750A-TR is a single zener diode with a working voltage of 27V and a tolerance of 5%. It has a maximum power dissipation of 1.3W and a maximum reverse current of 5uA. The diode is packaged in a DO-41 case and is suitable for through-hole mounting. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Diameter | 2.6mm |
| Impedance | 35R |
| Lead Free | Lead Free |
| Length | 0.161inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 27V |
| Zener Current | 34mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
