
1W Zener Diode with a 33V Zener Voltage and 5% tolerance. Features a DO-41 glass package, through-hole mounting, and a maximum power dissipation of 1.3W. Operates across a temperature range of -65°C to 175°C with a maximum reverse leakage current of 5uA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N4752A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Diameter | 2.6mm |
| Impedance | 45R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 3.3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 5% |
| Working Voltage | 33V |
| Zener Current | 27mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4752A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
