
Single Zener Diode, 36V working voltage with 5% tolerance. Features 1.3W power dissipation and 50 Ohm impedance. Encased in a DO-41 package for through-hole mounting, operating from -65°C to 175°C. RoHS compliant and AEC-Q101 qualified for automotive applications. Packaged on tape and reel.
Vishay 1N4753A-TR technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.6mm |
| Height | 2.6mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.161inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage | 36V |
| Voltage Tolerance | 5% |
| Width | 2.6mm |
| Working Voltage | 36V |
| Zener Current | 25mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4753A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.