
The 1N4754A/D9 is a Zener diode from Vishay with a Zener voltage of 39V and a voltage tolerance of 5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 5uA and a power dissipation of 1.3W. It is packaged in a 2-pin DO-41 package and is available on tape and reel. The 1N4754A/D9 is RoHS compliant.
Vishay 1N4754A/D9 technical specifications.
| Impedance | 60R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 23mA |
| Zener Voltage | 39V |
| RoHS | Compliant |
No datasheet is available for this part.