
The 1N4756A-TR is a Zener diode with a working voltage of 47V and a Zener current of 19mA. It has a tolerance of 5% and a maximum power dissipation of 1.3W. The diode is packaged in a DO-41 case and is available in a tape and reel packaging format. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Vishay 1N4756A-TR technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.6mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 0.161inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 47V |
| Zener Current | 19mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4756A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
