
The 1N4759A-TAP is a Zener diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 1.3W and a maximum reverse leakage current of 5uA. The diode is packaged in a DO-41 case and is mounted through a hole. It is compliant with RoHS regulations and is part of the Automotive series, meeting AEC-Q101 standards.
Vishay 1N4759A-TAP technical specifications.
| Package/Case | DO-41 |
| Impedance | 125R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 14mA |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4759A-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
