The 1N4762A-TAP Zener Diode from Vishay features a DO-41 package and is designed for through hole mounting. It has a maximum operating temperature range of -65°C to 175°C and is compliant with AEC-Q101. The diode has a Zener voltage of 82V with a tolerance of 5% and a maximum reverse leakage current of 5uA. It also has a maximum power dissipation of 1.3W and an impedance of 200R.
Vishay 1N4762A-TAP technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 200R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 11mA |
| Zener Voltage | 82V |
| RoHS | Compliant |
No datasheet is available for this part.
