
High-speed switching diode with 1A average rectified current and 50V repetitive reverse voltage. Features a low capacitance of 12pF and a fast reverse recovery time of 200ns. Encased in a DO-204AL package with tin, matte contact plating, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 150°C, with a maximum forward surge current of 30A.
Vishay 1N4933-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 200ns |
| Reverse Recovery Time-Max | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4933-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
