
The Vishay 1N4934GP-E3/73 is a through hole mounted superectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 5uA. The diode can handle a maximum surge current of 30A and has a reverse recovery time of 200ns. It is RoHS compliant and available in a package quantity of 3000 in an ammo pack.
Sign in to ask questions about the Vishay 1N4934GP-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4934GP-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4934GP-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
