
The 1N4934GPE-E3/54 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 5uA. The diode is suitable for through hole mounting and is available in tape and reel packaging with a quantity of 5500. The 1N4934GPE-E3/54 has a reverse recovery time of 200ns and a series designation of SUPERECTIFIER.
Vishay 1N4934GPE-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 200ns |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
No datasheet is available for this part.
