Sign in to ask questions about the Vishay 1N4934GPE-E3/91 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4934GPE-E3/91 technical specifications.
| Average Rectified Current | 1A |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 200ns |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4934GPE-E3/91 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
