
Rectifier diode with a 200V repetitive reverse voltage and 1A average rectified current. Features a 30A maximum forward surge current and a 200ns reverse recovery time. Housed in a DO-204AL package with tin, matte contact plating, suitable for through-hole mounting. Operates across a temperature range of -50°C to 150°C and is RoHS compliant.
Vishay 1N4935-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Current | 1A |
| Diameter | 2.7mm |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 200ns |
| Reverse Recovery Time-Max | 200ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4935-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.