
Vishay 1N4935GP technical specifications.
| Package/Case | DO-204AL |
| Diameter | 2.7mm |
| Height | 5.21mm |
| Length | 0.204inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | No |
| Termination | Axial |
| Width | 2.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4935GP to view detailed technical specifications.
No datasheet is available for this part.