
The Superrectifier diode operates at a maximum reverse voltage of 600V and a maximum forward current of 1A. It has a maximum surge current of 30A and a reverse recovery time of 200ns. The diode is packaged in a DO-204AL case and is mounted through a hole. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay 1N4937GP-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4937GP-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 600V |
| Series | SUPERECTIFIER® |
| Termination | Axial |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4937GP-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
