
The 1N4937GP-E3/73 is a small signal diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 5uA. The diode is available in a through hole package and is RoHS compliant. It features a reverse recovery time of 200ns and a maximum surge current of 30A.
Vishay 1N4937GP-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
No datasheet is available for this part.
