The 1N4946GP-E3 is a small signal diode from Vishay, packaged in a DO-204AL case and mounted through a hole. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode can handle a maximum repetitive reverse voltage of 600V and a maximum forward surge current of 25A. It also features a reverse recovery time of 250ns and a maximum reverse current of 1uA.
Checking distributor stock and pricing after the page loads.
Vishay 1N4946GP-E3 technical specifications.
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
No datasheet is available for this part.