Checking distributor stock and pricing after the page loads.
Vishay 1N4946GP-M3/73 technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 250ns |
| Series | Automotive, AEC-Q101, Superectifier® |
| RoHS | Compliant |
No datasheet is available for this part.