The 1N5062GP-E3/73 is a DO-15 through hole diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 800V and a maximum reverse current of 5uA. The diode can handle a maximum surge current of 50A and has a reverse recovery time of 2us. It is RoHS compliant and available in a package quantity of 2000 units per reel.
Vishay 1N5062GP-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-15 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5062GP-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
