Vishay 1N5062TAP technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 40pF |
| Contact Plating | Tin, Silver |
| Diode Type | Avalanche |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4us |
| Reverse Voltage | 800V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1N5062TAP to view detailed technical specifications.
No datasheet is available for this part.