
The 1N5221B-TR is a 2.4V Zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It is packaged in a DO-35 package with a diameter of 1.7mm. The diode has a maximum operating temperature range of -65°C to 175°C and is RoHS compliant. It is available on a tape and reel in quantities of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N5221B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.153inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 2.4V |
| Zener Current | 20mA |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5221B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
