The 1N5234B-TAP is a single zener diode with a nominal voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 7 ohms. The diode is packaged in a DO-35 case and is suitable for through-hole mounting. It has an operating temperature range of -65°C to 175°C and is compliant with AEC-Q101.
Sign in to ask questions about the Vishay 1N5234B-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N5234B-TAP technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 7R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5234B-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.