
The 1N5234BTR is a Zener diode with a working voltage of 6.2V and a maximum power dissipation of 500mW. It is packaged in a DO-35 glass package and is available in a lead-free version. The diode has a maximum reverse current of 5uA and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 175°C and is suitable for use in a variety of applications.
Vishay 1N5234BTR technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Height | 1.7mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Width | 1.7mm |
| Working Voltage | 6.2V |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.