The 1N5237BTR is a Zener diode with a working voltage of 8.2V and a maximum power dissipation of 500mW. It has a maximum operating temperature of 175°C and is packaged in a DO-35 case with a through-hole mount. The diode has an impedance of 8 ohms and a maximum reverse current of 3 microamperes.
Vishay 1N5237BTR technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 8.2V |
| Working Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
No datasheet is available for this part.
