Vishay 1N5247B-TAP technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 19R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 7.4mA |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5247B-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.