DIODE 17 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2, Voltage Regulator Diode
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Reverse Current | 100nA |
| Power Dissipation | 500mW |
| DC Rated Voltage | 17V |
| Working Voltage | 17V |
| RoHS | Compliant |