
33V Zener Diode, 500mW power dissipation, featuring a DO-35 package with through-hole mounting. This component offers a 5% voltage tolerance and operates within a temperature range of -65°C to 175°C. It includes tin and silver contact plating, a diameter of 1.7mm, and a length of 3.9mm. RoHS compliant and lead-free, this diode is suitable for automotive applications.
Vishay 1N5257B-TR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Diameter | 1.7mm |
| ESD Protection | No |
| Impedance | 58R |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 33V |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5257B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
