
The 1N5262B-TR is a Zener diode with a working voltage of 51V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse current of 100nA. The diode is packaged in a DO-35 package and is available in a lead-free variant. It operates up to a maximum temperature of 175°C and is RoHS compliant.
Sign in to ask questions about the Vishay 1N5262B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N5262B-TR technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Impedance | 125R |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 51V |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5262B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
