The 1N5392-E3/54 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse voltage of 100V and a maximum forward current of 1.5A. The diode is packaged in a DO-204AL package and is suitable for through hole mounting. It features a reverse recovery time of 2us and a maximum surge current of 50A.
Vishay 1N5392-E3/54 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
