
DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Rectifier Diode
Vishay 1N5392-E3/73 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Forward Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.