
General purpose rectifier diode with a 3A average rectified current and 50V maximum repetitive reverse voltage. Features a 200A maximum forward surge current and a low 5µA maximum reverse current. Encased in a DO-201AD plastic package with tin, matte contact plating, this through-hole component operates from -50°C to 150°C. RoHS compliant.
Vishay 1N5400-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 30pF |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Current | 3A |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5400-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
