
The 1N5401G is a single-element general purpose rectifier diode with a maximum repetitive reverse voltage of 100V and a maximum forward current of 3A. It is packaged in a DO-201AD case and is designed for through-hole mounting. The diode has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The 1N5401G is suitable for use in a variety of applications including power supplies and rectifier circuits.
Vishay 1N5401G technical specifications.
| Package/Case | DO-201AD |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 5.3mm |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.