
The 1N5406 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum repetitive reverse voltage of 600V and a maximum forward surge current of 200A. The diode is packaged in a DO-201AD plastic package with a stud mount. It is not RoHS compliant.
Sign in to ask questions about the Vishay 1N5406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N5406 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 5.3mm |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Stud |
| RoHS Compliant | No |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N5406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
