
General purpose rectifier diode with a 3A average rectified current and 800V maximum repetitive reverse voltage. Features a 3A forward current, 200A peak non-repetitive surge current, and a low 5µA maximum reverse current. Encased in a DO-201AD plastic package with a diameter of 5.3mm and length of 0.374 inches, this through-hole component operates from -50°C to 150°C. RoHS compliant with 30pF capacitance.
Sign in to ask questions about the Vishay 1N5407-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N5407-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 30pF |
| Package/Case | DO-201AD |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5407-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
