Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD,
Checking distributor stock and pricing after the page loads.
Vishay 1N5407GP-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.