General purpose rectifier diode featuring a single silicon element. This axial-leaded component offers a maximum repetitive peak reverse voltage of 200V and a maximum forward current of 3A. Operating temperature range spans from -65°C to 175°C. Designed with two terminals for straightforward integration.
Vishay 1N5417 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1N5417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.