
The 1N5621GP-E3/54 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum repetitive reverse voltage of 800V. It has a maximum surge current of 50A and a reverse recovery time of 300ns. The diode is packaged in a DO-15-2 package and is mounted through a hole. It is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Vishay 1N5621GP-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N5621GP-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-15-2 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5621GP-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
