The 1N5622GP-E3/73 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 500nA. The diode is packaged in a DO-15 package and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 2us.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | DO-15 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
