The 1N5625-TAP is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 100A and a maximum reverse voltage of 400V. The diode is packaged in a through hole package and is available in quantities of 12500. The 1N5625-TAP is manufactured by Vishay and is compliant with unknown SVHC regulations.
Vishay 1N5625-TAP technical specifications.
| Capacitance | 40pF |
| Contact Plating | Tin, Lead |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 7500ns |
| Reverse Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5625-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.