Vishay 1N5817-E3/1 technical specifications.
| Package/Case | DO-204AL |
| Current Rating | 1A |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 25A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5817-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
