
The 1N5817-E3/53 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse voltage of 20V and a maximum surge current of 25A. The diode is packaged in a DO-204AL case and is available in tape and reel packaging with 3000 units per package. The contact plating is tin, matte.
Vishay 1N5817-E3/53 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5817-E3/53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
