
Schottky diode with a 1A average rectified current and 20V maximum repetitive reverse voltage. Features a 1A forward current, 25A maximum forward surge current, and low capacitance of 110pF. Encased in a DO-204AL package for through-hole mounting, operating from -65°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Vishay 1N5817-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | DO-204AL |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N5817-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
